XLNRK | BK PRECISION
Rack mounting kit, for XLN models, XLNRK
Order No.: 35K0244
EAN: 817050920987
MPN:
XLNRK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2100 € *
Standard delivery time from the manufacturer is: On Request
Rack mount kit, XLNRK, BK PRECISION
Designed to fit in a space of one rack unit (1U) and can be mounted in a standard 19-inch rack panel or cabinet. Rack mount brackets must be assembled before mounting the unit in a rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting kit | |
| Suitable for | XLN models |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |