UCP2510 | BK PRECISION
Probe compensator plug, with USB plug for 2510 series, UCP2510
Order No.: 35K0266
EAN: 817050592511
MPN:
UCP2510
Probe compensator connector, UCP2510, BK PRECISION
Replacement Probe Compensator Connector with USB Plug for 2510 Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe compensator plug | |
| Version | with USB plug | |
| Suitable for | 2510 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |