TLPWR1 | BK PRECISION
Measuring lead, cable lug for power supplies, TLPWR1
Order No.: 35K0325
EAN: 817050859010
MPN:
TLPWR1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 2 pcs.
High current test lead, TLPWR1, BK PRECISION
High quality red and black cable with externally braided wrap with large fork-type spade connectors for connecting to high current power supplies or DC loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | cable lug | |
| Suitable for | power supplies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |