TLC81 | BK PRECISION
Testing device, measuring lead for BA8100, TLC81
Order No.: 35K0310
EAN: 817050891638
MPN:
TLC81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.30 € *
Standard delivery time from the manufacturer is: On Request
Self-Test Fixture, TLC81, BK PRECISION
The TLC81 Self-Test Fixture is used for verifying your instrument’s performance and ensuring measurement accuracy. Consisting of a low inductive 5 mΩ precision resistor, the TLC81 requires an external power supply during the verification and compensation process. The openings on each side of the TLC81 are designed to compensate for the resistance introduced by the test leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | testing device | |
| Version | measuring lead | |
| Suitable for | BA8100 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |