TL8KC1 | BK PRECISION
Kelvin clip measuring lead, 4 pole for desktop LCR measuring devices, TL8KC1
Order No.: 35K0316
EAN: 817050178104
MPN:
TL8KC1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.87 € *
Standard delivery time from the manufacturer is: On Request
Kelvin test lead, TL8KC1, BK PRECISION
The TL8KC1 is a Kelvin test lead that is useful when measuring leaded capacitors, inductors, and resistors. Cable length is approximately 40.64 cm. When used with the 880, the guarded lead reduces the effect of lead impedances and contact resistance thus minimizing measurement errors and improving accuracy especially in the lower impedance range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | kelvin clip measuring lead | |
| Version | 4 pole | |
| Suitable for | desktop LCR measuring devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |