TL 9160 | BK PRECISION
Measuring lead kit, 150 cm for power supplies, TL 9160
Order No.: 35K0304
EAN: 817050859164
MPN:
TL 9160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.22 € *
Standard delivery time from the manufacturer is: 9 Weeks
Stacking retractable sleeve plug output cable kit, TL 9160, BK PRECISION
Added safety and protection when standard jack connections are encountered. Clear covering sleeve retracts as you plug into the jack. Banana plug includes a Red plastic insulation tip for added protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead kit | |
| Version | 150 cm | |
| Suitable for | power supplies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |