TL 8 | BK PRECISION
Tweezer measuring cable, 1 A, TL 8
Order No.: 35K0301
EAN: 817050850086
MPN:
TL 8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Standard delivery time from the manufacturer is: On Request
Tweezer test lead, TL 8, BK PRECISION
Two conductor leads 400V rms, 1 A for measuring small SMT type components like capacitors, resistors and inductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tweezer measuring cable | |
| Version | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |