TL 5A | BK PRECISION
Measuring lead, 5 A, TL 5A
Order No.: 35K0300
EAN: 817050850055
MPN:
TL 5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Standard delivery time from the manufacturer is: On Request
Hook-up cable set, TL 5A, BK PRECISION
5 A Hook-Up Cable Set with 4 mm Banana plug to alligator clip, black and red pair, 1 m length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring lead | |
| Version | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |