RKDAQ | BK PRECISION
Rack mounting kit, for DAQ3120, RKDAQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.80 € *
Standard delivery time from the manufacturer is: On Request
Rackmount kit, RKDAQ, BK PRECISION
RKDAQ is a rackmount kit for the DAQ3120. The kit holds up to two DAQ3120 systems, 2U in size and fits in a standard 19” rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting kit | |
| Suitable for | DAQ3120 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |