RK2560B | BK PRECISION
Rack mounting kit, with 19" racks for 2560B series, RK2560B
Order No.: 35K0241
MPN:
RK2560B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.77 € *
Standard delivery time from the manufacturer is: 9 Weeks
Rack mount kit, RK2560B, BK PRECISION
The RK2560B is for rack mounting of compatible products. 6U Height, compatible with 19" racks. Compatible models include: 2560B Series, 2560 Series.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting kit | |
| Version | with 19" racks | |
| Suitable for | 2560B series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83021000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |