PR 26M | BK PRECISION
Magnetic field probe, 10 Hz to 3 GHz for 2650/2652/2658, PR 26M
NCNR (non cancelable / non returnable)
Magnetic field probe, PR 26M, BK PRECISION
The magnetic field strength detector inside the probe consists of a shielded loop structure using a glass ceramic multi-layer board technology with high frequency characteristics. This enables the detection of magnetic field components only. The probe can measure over a wide frequency range of 10 MHz to 3 GHz. Since the probe's compensation data is already preloaded into the analyzer, the magnetic field strength is displayed directly in dBuA/m. The probe comes with a SMA (female) to M (male) between-series adapter.
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field probe | |
| Version | 10 Hz to 3 GHz | |
| Suitable for | 2650/2652/2658 |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | JP |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |