IT-E151 | BK PRECISION
Rack mounting kit, for 1785B-88/8500/9120A/9130B series, IT-E151
Order No.: 35K0234
EAN: 817050761511
MPN:
IT-E151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.19 € *
Standard delivery time from the manufacturer is: On Request
Rack mount kit, IT-E151, BK PRECISION
The IT-E151 is for rack mounting of compatible products in either a side-by-side configuration or single unit configuration where a provided blank is used to fill the empty space. The dimensions for the kit are 133mm by 482.6mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting kit | |
| Suitable for | 1785B-88/8500/9120A/9130B series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |