HMRPU540 | BK PRECISION
DC power supply protection unit, for HMR series, HMRPU540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8,318.10 € *
Standard delivery time from the manufacturer is: 5 Weeks
Protection unit, HMRPU540, BK PRECISION
DC Power Supply Protection Unit 1050 V / 540 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DC power supply protection unit | |
| Suitable for | HMR series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |