DRRS485 | BK PRECISION
Interface card, RS485 for 9170/9180 power supplies, DRRS485
Order No.: 35K0276
EAN: 817050548518
MPN:
DRRS485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: On Request
RS485 Interface card, DRRS485, BK PRECISION
The DRRS485 RS485 Interface Card for use with 9170 and 9180 series programmable dual-range DC Power Supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface card | |
| Version | RS485 | |
| Suitable for | 9170/9180 power supplies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85439090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |