DRRS232 | BK PRECISION
Interface card, RS232 for 9170/9180 power supplies, DRRS232
Order No.: 35K0275
EAN: 817050523218
MPN:
DRRS232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.97 € *
Standard delivery time from the manufacturer is: On Request
RS232 Interface card, DRRS232, BK PRECISION
The DRRS232 RS232 Interface Card for use with 9170 and 9180 series programmable dual-range DC power supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface card | |
| Version | RS232 | |
| Suitable for | 9170/9180 power supplies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85439090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |