DRRM3U2 | BK PRECISION

Rack mounting kit, two 3 U power supply units for 9170/9180 series, DRRM3U2

Order No.: 35K0233
EAN: 817050523324
MPN:
DRRM3U2
DRRM3U2 BK PRECISION T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.44 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.44 €

Rack mount kit, DRRM3U2, BK PRECISION

Rackmount kit for two 3U instruments mounted side by side.

Technical specifications
Filter Property Value
Product type rack mounting kit
Version two 3 U power supply units
Suitable for 9170/9180 series
Logistics
Property Value
Customs tariff number 90309000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes