DRRM2U1 | BK PRECISION
Rack mounting kit, 2 U power supply unit for 9170/9180 series, DRRM2U1
Order No.: 35K0230
EAN: 817050526219
MPN:
DRRM2U1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2400 € *
Standard delivery time from the manufacturer is: On Request
Rack mount kit, DRRM2U1, BK PRECISION
Rackmount kit for one 2U instrument.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rack mounting kit | |
| Version | 2 U power supply unit | |
| Suitable for | 9170/9180 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |