DR1DIO | BK PRECISION
Input control card, 1 channel for 9170/9180 power supplies, DR1DIO
Order No.: 35K0272
EAN: 817050514117
MPN:
DR1DIO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Standard delivery time from the manufacturer is: On Request
Analog Digital I/O Input Control Card, DR1DIO, BK PRECISION
Analog Digital I/O Input Control Card used with single channel models.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | input control card | |
| Version | 1 channel | |
| Suitable for | 9170/9180 power supplies |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85439090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |