DM308 | BK PRECISION

0 channel actuator/general-purpose switch, LAN/USB/GPIB, DM308

Order No.: 35K0426
EAN: 817050693218
MPN:
DM308
DM308 BK PRECISION T&M Accessories and Spares Image 1
DM308 BK PRECISION T&M Accessories and Spares Image 2
DM308 BK PRECISION T&M Accessories and Spares Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
725.90 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
725.90 €

Actuator/General Purpose Switch, DM308, BK PRECISION

The DM308 20-CH Actuator/General Purpose Switch is a dedicated switch module with 20 independent single pole double throw (SPDT) relays. Each relay has Normally-Open, Normally-Closed, and Common contacts, providing users flexibility on how they connect and control DUTs. Common applications include power cycling DUTs, controlling indicator and status lights, or activating external power relays and solenoid valves. This module can handle up to 300 V and 1 A with a maximum switching power of 50 W.

Technical specifications
Filter Property Value
Product type 0 channel actuator/general-purpose switch
Version LAN/USB/GPIB
Logistics
Property Value
Customs tariff number 90303900
Country of origin TW
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified