DM307 | BK PRECISION

Multifunction module, LAN/USB/GPIB, DM307

Order No.: 35K0425
EAN: 817050693201
MPN:
DM307
DM307 BK PRECISION T&M Accessories and Spares Image 1
DM307 BK PRECISION T&M Accessories and Spares Image 2
DM307 BK PRECISION T&M Accessories and Spares Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
725.90 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
725.90 €

Multifunction Module, DM307, BK PRECISION

The DM307 Multi-function module expands the system's capabilities beyond simple measurement by providing a mix of digital and analog control functions. It features two 8-bit digital I/O ports to control external devices and read digital signals, a totalizer to count pulses from devices at a rate up to 100 kHz, and two analog output (DAC) channels to generate a programmable voltage or current output. The module continuously monitors alarm limits for both the digital and totalizer inputs, logging alarm conditions even between scans. Sense channels are also available to monitor current or voltage when sourcing a voltage or current respectively.

Technical specifications
Filter Property Value
Product type multifunction module
Version LAN/USB/GPIB
Logistics
Property Value
Country of origin TW
Customs tariff number 90303900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes