BE802 | BK PRECISION
Power adapter, 12 VDC/150 mA, BE802
Order No.: 35K0223
EAN: 817050658026
MPN:
BE802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.37 € *
Standard delivery time from the manufacturer is: On Request
Wall adapter, BE802, BK PRECISION
230 VAC Wall adapter used as a battery eliminator to power compatible instruments without using battery power. Output plug dimensions are: length: 10.5 mm, outer diameter: 4 mm, inner diameter: 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power adapter | |
| Version | 12 VDC/150 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |