BE 9 | BK PRECISION
Power adapter, 9 VDC/200 mA, BE 9
Order No.: 35K0222
EAN: 817050650099
MPN:
BE 9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.42 € *
Standard delivery time from the manufacturer is: 9 Weeks
Power adapter, BE 9, BK PRECISION
Power adapter, 9V DC 100 mA. Barrel Jack Dimensions: 11 mm long, 3 mm diameter, 1 mm internal diameter. UL and cUL Listed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power adapter | |
| Version | 9 VDC/200 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |