BE 12 | BK PRECISION
AC adapter, 9 VDC/300 mA, BE 12
Order No.: 35K0221
EAN: 817050650129
MPN:
BE 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.75 € *
Standard delivery time from the manufacturer is: 9 Weeks
AC Adapter, BE 12, BK PRECISION
AC Adapter, 9 VDC/300 mA, Center +. Barrel Jack Dimensions: 12 mm long, 5 mm diameter, 2 mm internal diameter. UL and CSA Listed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC adapter | |
| Version | 9 VDC/300 mA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |