BK2682 | BK PRECISION
2,1 GHz Spectrum Analyzer
NCNR (non cancelable / non returnable)
Spectrum analyzer, BK2682, BK PRECISION
The BK2683 spectrum analyzer delivers performance and functionality in a lightweight, compact design, suitable for lab and field use. The large 10.1” wide-screen color display allows the user to visualize the waveform and make precision measurements such as third order intercept, occupied bandwidth, 2D and 3D spectrum monitor.
The BK2682 provides a standard pre-amplifier and tracking generator in both the 2.1 and 3.1 GHz models. It also also includes 1 Hz minimum RBW and advanced measurements, which make these analyzers perfect for applications in 2 way radio, site surveying, EMI pre-compliance, characterizing the frequency response of RF devices and more.
| Filter | Property | Value |
|---|---|---|
| Bandwidth | 2.1 GHz | |
| Display | LCD-TFT | |
| Interfaces | LAN/USB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |