BK5335C | BK PRECISION

Energy meter, BK PRECISION BK5335C

Order No.: 35K0081
EAN: 817050533521
MPN:
BK5335C
BK5335C BK PRECISION Power Analysers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,391.50 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,391.50 €

Power meter, BK5335C, BK PRECISION

The BK5335C is a compact, single-phase AC / DC power meter for measuring and analyzing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600 Vrms and 20 Arms, with a bandwidth up to of 100 kHz.

This product is suitable to measure power, electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances, and consumer electronics.

Technical specifications
Filter Property Value
Product type energy meter
Version 4.3 inch LC display
Voltage 600 V
Connector RS-232/USB
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes