BK2515B | BK PRECISION
2-channel hand-held oscilloscope BK2515B, 100 MHz, 1 GSa/s, 5.6" TFT-LCD, 3.5 ns
NCNR (non cancelable / non returnable)
Handheld digital oscilloscope, BK2515B, BK PRECISION
The BK2515B handheld digital storage oscilloscope combines floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. This versatile scope provides two analog channels with a maximum bandwidth of 200 MHz and a maximum sample rate of 1 GSa/s. Additionally, the 12 Mpts memory depth, sequence mode, and 400,000 waveforms per second update rate, allow users to capture transients and long-term signal behavior with excellent signal fidelity.
This handheld DSOs feature many useful recording functions such as scope recorder and trend plot, which allows data logging from the oscilloscope and multimeter inputs. The scope recorder function provides sample rates up to 25 kSa/s, 50 MB internal memory, and support to write directly to an external drive for up to 2 GB. The trend plot allows users to log oscilloscope or meter measurements at a slower rate up to 10 Hz with a maximum memory depth of 3.6 M samples. The BK2515B handheld oscilloscope is ideal for industrial applications, power systems, electronic design, and field test and service.
Features
- Built-in 6000 count DMM with True RMS AC voltage and current measurements
- Scope recorder and meter trend plots for data logging
- FFT including seven additional math functions: add, subtract, multiply, divide, differentiate, integrate, and square root
- 38 automatic measurements
- Serial bus decoding for IIC, SPI, UART, CAN and LIN protocols
- USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
- USB device port (Micro USB-TMC) for PC connectivity
- Supports SCPI commands
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 5.6" TFT-LCD | |
| Rise time | 3.5 s | |
| Weight | 1.75 kg | |
| Length | 68 mm | |
| Width | 168 mm | |
| Height | 276 mm | |
| Category | CAT II, CAT III |
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |