BK5491B | BK PRECISION
TRMS digital bench multimeter BK5491B, 20 A(DC), 20 A(AC), 1000 VDC, 750 VAC, CAT I 1000 V, CAT II 300 V
NCNR (non cancelable / non returnable)
Bench digital multimeter, BK5491B, BK PRECISION
The BK5491B is a versatile and dependable bench multimeter suitable for applications in education, service and repair, and manufacturing requiring basic and reliable measurements. Additionally, this instrument enhance your productivity with built-in math functions and USB connectivity, features not found in other bench meters in this price category. Math operations Rel, Max/Min, dBm, dB, %, and Hold provide educators with a convenient tool to teach basic math concepts.
The meter is also capable of measuring frequency, period, continuity, and performing diode tests. Readings can be taken at a maximum rate of 25 readings/sec with measurement rates selectable between slow, medium, and fast. Ths multimeter was designed for cost-conscious users requiring a basic and dependable meter with a broad range of feature soffered at a value price.
Features
- Up to 50,000 count display resolution
- Basic VDC accuracy of up to 0.02%
- Dual display to indicate two measurements simultaneously
- Up to 25 readings per second measurement rate
- AC volt and amp measurement over wide frequency range (ACV 100 kHz/ACI 20 kHz)
- Limit mode for Pass/Fail testing
| Filter | Property | Value |
|---|---|---|
| Version | digital bench multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 20 A | |
| max. measured current value (AC) | 20 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| max. resistance range | 50 MΩ | |
| Surge voltage category | CAT I 1000 V, CAT II 300 V | |
| Display Digits | 50000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |