BK390B | BK PRECISION
TRMS digital multimeter BK390B, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 4 nF to 40 mF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Handheld digital multimeter, BK390B, BK PRECISION
The BK390B True RMS multimeter offers a comprehensive solution for general purpose measurement applications. Bundled with a complete set of accessories, this multimeter provides technicians and engineers with accurate results, data logging capabilities, and measurement features for evaluating a variety of electronics or electrical systems. The easy to read display features an analog style bar graph to help identify measurement trends or fluctuating signals. When working in low-light environments, the auto on/off backlight adjusts for best visibility while maximizing battery life.
Advanced features like data logging records measurements to the meter’s internal memory at a user-specified sampling interval. This product provides convenient measurement monitoring and recording from a PC connected to the meter’s optical isolated USB interface. Additionally, measurements stored in the meter's internal memory can be exported using the provided PC application software.
Features
- Up to 100,000-count, dual display with analog style bar graph
- Temperature measurements using provided K-type thermocouple
- CAT III 1000 V / CAT IV 600 V protection
- Dirt and water-resistant housing with rubberized protective case
- Isolated USB interface with operating software for remote data logging
| Filter | Property | Value |
|---|---|---|
| Version | hand-held multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 4 nF to 40 mF | |
| max. resistance range | 40 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 40000 |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |