BK2705B | BK PRECISION
Digital multimeter BK2705B, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC
Order No.: 35K0049
EAN: 817050270525
MPN:
BK2705B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.601 € *
Standard delivery time from the manufacturer is: On Request
Digital multimeter, BK2705B, BK PRECISION
This excellent meter is for most jobs that require flexibility, accuracy and speed. Value-packed features make this meter a must for everyone’s “Tool Kit”.
The ergonomic design allows both left and right handed users to rotate the knob while holding the meter in one hand. While one hand keeps the probe on the circuit, the other hand changes the meter’s function. This speeds up troubleshooting because you don’t have to locate the probe point in the circuit again.
Features
- Diode test
- Magnetic hanging strap
- Continuity test
- Drop resistant case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| max. resistance range | 40 MΩ | |
| Display Digits | 4000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |