BK2408 | BK PRECISION
Digital multimeter BK2408, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V
Order No.: 35K0034
EAN: 817050240801
MPN:
BK2408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.041 € *
Standard delivery time from the manufacturer is: On Request
Mini-Pro Multimeter, BK2408, BK PRECISION
The Mini-Pro multimeter is a professional quality multimeter at low cost. The unique design fits easily in the palm of your hand and CE approval ensures safe operation. Manual and autoranging models offer the basic functionality needed to do 90% of most required testing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Mini-Pro multimeter | |
| TRMS possible | No | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 20 MΩ | |
| Surge voltage category | CAT III 600 V | |
| Display Digits | 2000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |