BK735 | BK PRECISION
Sound level meter, 30 to 130 dB, BK PRECISION BK735
Order No.: 35K0091
EAN: 817050073508
MPN:
BK735
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
486.7100 € *
Standard delivery time from the manufacturer is: On Request
Sound level meter, BK735, BK PRECISION
The BK735 Sound Level Meter provides 30~130 dB capability in three convenient measurement ranges Low, Med and Hi with an accuracy of ±1.5 dB. The meter meets the IEC 651 Type II and includes frequency weighting A and C and fast and slow time weighting. Two auxiliary ports provide either AC output, 1Vrms full scale, or DC output, 10mV /dB.
Features
- RS-232 Interface
- Bargraph
- MAX/MIN function
- Resolution 0.1 dB
- Level Range Display
- AC/DC Signal Output
- Auto Power Off
- Backlit LCD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sound level meter | |
| Version | RS-232 | |
| measurement range | 30 to 130 dB | |
| Resolution | 0.1 dB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |