BK894 | BK PRECISION
500 kHz Bench LCR Meter
NCNR (non cancelable / non returnable)
Precision LCR meter, BK894, BK PRECISION
The BK894 is a high accuracy LCR meter capable of measuring inductance, capacitance, and resistance of components and materials at DC or from 20 Hz to 500 kHz or 1 MHz respectively. This meter provides flexible AC and DC test signal configuration. The vivid 4.3-inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy Zoom feature that enlarges the measured values to full screen.
With a basic accuracy of 0.05%, auto level control (ALC), open / short / load correction and cable length compensation, this meter is perfect tool for RandD, manufacturing and quality control applications.
Features
- Fast measurement speed up to 13 ms/reading to increase manufacturing throughput
- Adjustable measurement speed for fast readout or better accuracy
- 201-point programmable list sweep function providing ability to sweep frequency, AC and DC bias voltage/current levels
- Auto-level control to maintain the measurement signal applied to the DUT at a constant level
- Test signal voltage and current monitoring
- BIN comparator function to sort components in up to 10 bin locations
- Handler interface for easy integration with a component handler
- 4-terminal fixture and Kelvin clip test leads included
- Versatile trigger functionality (internal, external, bus and manual)
| Filter | Property | Value |
|---|---|---|
| Product type | desktop LCR measuring device | |
| Measuring frequencies | 20 Hz-500 kHz | |
| Capacity range | 0.01 pF to 100 mF | |
| Resistance Range | 10 mΩ to 100 MΩ | |
| Inductance range | 10 nH-100 kH |
| Property | Value |
|---|---|
| Customs tariff number | 90302000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |