BK310 | BK PRECISION
Digital Milli-Ohm Meter
Order No.: 35K0058
EAN: 817050031003
MPN:
BK310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
712.81 € *
Standard delivery time from the manufacturer is: On Request
Digital meter, BK310, BK PRECISION
The model BK310 Digital Milli-Ohm Meter is used to ensure continuity and integrity of a wire, cable, conduit or any electrical connection. The BK310 has a display resolution of 100 micro-ohms and has a professional four wire Kelvin test lead set included to ensure accurate readings. The heavy duty case has a rubber seal to make the unit water resistant and a convenient shoulder strap.
Features
- Four wire Kelvin lead measurements
- Over-voltage and over-temperature protection
- Water resistant case with shoulder strap
- Auto Power Off
- IEC/EN 61010-1 / CE
- Included: 4-wire Kelvin leads, carrying case with shoulder strap and batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milliohm meter | |
| Resistance Range | 0 mΩ to 2000 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |