BK2841 | BK PRECISION
DC Resistance Meter
NCNR (non cancelable / non returnable)
DC Resistance meter, BK2841, BK PRECISION
The BK2841 DC resistance meter features high accuracy and resolution measurements in the milliohm range. It is ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. The BK2841 adds extended range, accuracy, temperature measurement and functions. Measure low resistivity materials with offset voltage compensation to reduce the influence of thermal EMF. Cable error detection displays a message when one of the terminals is open, which helps identify defective test leads or poor contact that can cause unreliable measurements.
This product features low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 to evaluate a large quantity of components and be integrated into an automated test system.
Features
- 4-wire Kelvin test leads included
- Low power resistance mode to protect DUT
- Adjustable measurement speed for fast readout or better accuracy
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Store/recall 30 instrument settings
- Screen capture to USB drive
- Selectable power line filter
- Handler interface for easy integration with a component handler
| Filter | Property | Value |
|---|---|---|
| Product type | DC resistance meter | |
| Resistance Range | 20 mΩ to 100 MΩ |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90308900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |