BK4079C-GPIB | BK PRECISION
50 MHz Dual Channel Function Waveform Generator with GPIB
NCNR (non cancelable / non returnable)
Dual Channel Function/Arbitrary Waveform Generator, BK4079C-GPIB, BK PRECISION
The BK4079C-GPIB Arbitrary/Function Waveform Generator is versatile, high-performance dual-channel arbitrary waveform generators with 16-bit amplitude resolution. It provides variable output voltages from 0 to 10 Vp-p into 50 ohms, up to 20 Vp-p into an open circuit, and a continuously variable DC offset to bias the output signal at a desired level. Custom arbitrary waveform generation is implemented with a true point-by-point design, offering improved signal integrity by producing significantly less jitter and distortion compared to a DDS based architecture.
Extensive features such as internal or external AM, FM, and FSK modulation along with versatile sweep capabilities and variable edge pulse generation makes this generator suitable for a wide range of applications.
Features
- 2 channels with dedicated output ON/OFF buttons for each channel
- 16-bit amplitude resolution
- Linear and logarithmic sweep
- Adjustable duty cycle
- Continuous, triggered, burst, and gate modes
- Internal/external triggering and programmable markers
- USB (USBTMC-compliant) and LAN interfaces standard
- 4.3-inch LCD and Internal memory to store/ recall instrument setups
- Closed-case calibration
| Filter | Property | Value |
|---|---|---|
| Frequency range | 50 MHz | |
| Waveforms | sinus, square, triangle, ramp, pulse | |
| Display | LCD | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |