BK4054B | BK PRECISION

30 MHz Dual Channel Function / Arbitrary WaveformGenerator

Order No.: 35K0073
EAN: 817050405422
MPN:
BK4054B
BK4054B BK PRECISION Function Generators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
991.27 € *
Available: 1 pcs.
Total Price:
991.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
991.27 €

Dual Channel Function/Arbitrary Waveform Generator, BK4054B, BK PRECISION

The BK4054B Dual Channel Function/ Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, this instrument offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 150 MSa/s arbitrary waveform generator.

This versatile function/arbitrary waveform generator is suitable for education and other applications that require high signal fidelity, a variety of modulation schemes, or arbitrary waveform generation capabilities.

Features

  • Two independent channels with individual output On/Off buttons
  • Convenient channel copy, track and combine functions
  • Synchronize the phase of both channels with the push of a button
  • Low-jitter square wave generation for simulating reliable clock signals, generating triggers, or validating serial data buses
  • Linear and logarithmic sweep
  • Adjustable duty cycle
  • Internal/external triggering
  • Built-in frequency counter
  • LAN, USB device port (USBTMC-compliant), and front panel USB host port
Technical specifications
Filter Property Value
Frequency range 1 µHz-30 MHz
Waveforms sine, square, triangle, ramp, pulse, noise, any waveform
Display LCD
Logistics
Property Value
Customs tariff number 85432000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes