BK4053B | BK PRECISION
10 MHz Dual Channel Function / Arbitrary WaveformGenerator
NCNR (non cancelable / non returnable)
Dual Channel Function/Arbitrary Waveform Generator, BK4053B, BK PRECISION
The BK4053B Dual Channel Function/ Arbitrary Waveform Generator is capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, this instrument offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 150 MSa/s arbitrary waveform generator.
This versatile function/arbitrary waveform generator is suitable for education and other applications that require high signal fidelity, a variety of modulation schemes, or arbitrary waveform generation capabilities.
Features
- Two independent channels with individual output On/Off buttons
- Convenient channel copy, track and combine functions
- Synchronize the phase of both channels with the push of a button
- Low-jitter square wave generation for simulating reliable clock signals, generating triggers, or validating serial data buses
- Linear and logarithmic sweep
- Adjustable duty cycle
- Internal/external triggering
- Built-in frequency counter
- LAN, USB device port (USBTMC-compliant), and front panel USB host port
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-10 MHz | |
| Waveforms | sine, square, triangle, ramp, pulse, noise, any waveform | |
| Display | LCD |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |