BK4017A | BK PRECISION
10 MHz Sweep Function Generator
Order No.: 35K0069
EAN: 817050401714
MPN:
BK4017A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
748.51 € *
Standard delivery time from the manufacturer is: On Request
Function generator, BK4017A, BK PRECISION
This analog function generator offers familiar controls, stable output, and reliable operation at budget-saving price points.
Features
- Sine, Square, Triangle, Pulse, & Ramp output
- Coarse and Fine tuning
- 5 digit LED display
- Linear and log sweep
- Variable duty cycle
- Variable DC offset
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 0.01 Hz-10 MHz | |
| Waveforms | sinus, square, triangle, ramp, pulse | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |