BK4013B | BK PRECISION
12 MHz DDS Function Generator
NCNR (non cancelable / non returnable)
DDS Function generator, BK4013B, BK PRECISION
The BK4013B is versatile DDS (direct digital synthesis) sweep function generator with high signal precision and stability. This instrument generates sine and square waveforms up to 7 MHz or 12 MHz, including triangle waveforms up to 1 MHz. It provides variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
This model is suitable for education and other applications that need basic DDS function generators with sweep capability.
Features
- Bright easy-to-read display
- Linear and logarithmic sweep
- Variable DC offset
- Store and recall up to 9 instrument settings
- Overvoltage, overcurrent, and short circuit protection on main output
| Filter | Property | Value |
|---|---|---|
| Frequency range | 0.1 Hz-12 MHz | |
| Signal generator | DDS | |
| Waveforms | sinus, square, triangle | |
| Display | LCD |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |