BK4011A | BK PRECISION
5 MHz Function Generator
Order No.: 35K0066
EAN: 817050401110
MPN:
BK4011A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
599.76 € *
Standard delivery time from the manufacturer is: On Request
Function generator, BK4011A, BK PRECISION
Features
- Sine, Square, Triangle, Pulse & Ramp output
- Variable duty cycle
- Variable DC offset
- Variable amplitude output plus 20 dB attenuator
- cUL certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency range | 0.5 Hz-5 MHz | |
| Waveforms | sinus, square, triangle, ramp, pulse | |
| Display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |