BK3030-220 | BK PRECISION
Wideband Amplifier 220 AC input
NCNR (non cancelable / non returnable)
Wideband amplifier, BK3030-220, BK PRECISION
The BK3030-220 is a DC to 1MHz amplifier with a maximum output of 30 volts peak to peak from a 50 Ω source impedance. A 600 Ω output is also provided. The unit can output up to 15 volts peak to peak into a 50 Ω load and can drive up to 300 mA peak into a low impedance or short circuit. The amplifier gain can be adjusted between x1 and x10 using the Vernier adjustment knob. Additional features include a -20 dB attenuator and LED notifying when a signal is beyond the output limit (clipping).
Features
- 30 Vpp output from 50 Ω
- DC to 1 MHz bandwidth
- 50 Ω and 600 Ω outputs
- Fully protected output with high current drive
Applications
- Control system design
- Audio and baseband signal amplification
- Extend the output range of an arbitrary or function generator
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 MHz |
| Property | Value |
|---|---|
| Customs tariff number | 90304000 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |