BK1826B | BK PRECISION
Portable Bench Universal Frequency Counters 6 GHz
NCNR (non cancelable / non returnable)
Frequency counter, BK1826B, BK PRECISION
Universal frequency counter is a compact instrument designed for versatile frequency measurements. Equipped with a high-quality temperature-compensated internal frequency reference, this counter provides exceptional stability and accuracy, with a low aging rate of ±1 ppm across the entire temperature range. Multiple input channels allow for precise measurements across a broad spectrum of frequencies.
For frequency, period, and ratio functions the instrument uses a reciprocal counting technique to provide high resolution at all frequencies. 8 significant digits are produced in a 1 s measurement time, 9 digits in 10 s and 10 digits in 100 s. Also includes a USB interface, enabling remote control and device power via a computer. Additional powering options include continuous AC operation with supplied AC charger or for 24 hours on battery power.
Features
- 10-digit display resolution with 0.5” LCD
- ±1 ppm time base stability
- Internal rechargeable batteries allow for up 24 hours of operating life
- Time interval measurement
- Remote control with USB (VCOM) interface
Applications
- Electronic component manufacturing
- Verification and validation of oscillators
| Filter | Property | Value |
|---|---|---|
| Frequency range | 0.001 Hz-6 GHz | |
| Display | LCD | |
| Interfaces | USB |
| Property | Value |
|---|---|
| Customs tariff number | 90304000 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |