CP6220 | BK PRECISION
AC/DC oscilloscope current clamp CP6220, 100 A (DC), 100 A (AC), opening 11 mm, CAT II 600 V, CAT III 300 V
Order No.: 35K0245
EAN: 849947000144
MPN:
CP6220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
714.00 € *
Standard delivery time from the manufacturer is: On Request
Oscilloscope current probe, CP6220, BK PRECISION
The new AC/DC oscilloscope clamp on current probes have been designed to extend the functionnality of any general purpose oscilloscopes. The compact body and slim jaw allows to use these probes for electronic circuits. All AC and DC measurements are possible with large dynamic range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC oscilloscope current clamp | |
| TRMS possible | No | |
| Pliers opening | 11 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (DC) | 100 A | |
| max. measured current value (AC) | 100 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90109080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |