CP 3 | BK PRECISION
AC/DC current clamp CP 3, 400 A (DC), 400 A (AC), opening 30 mm
Order No.: 35K0297
EAN: 817050720037
MPN:
CP 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.09 € *
Standard delivery time from the manufacturer is: On Request
AC/DC Clamp Accessory for DMMs, CP 3, BK PRECISION
The Model CP 3 measures current without disconnecting circuit under test. Converts any DMM to a current clamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | No | |
| Pliers opening | 30 mm | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |