BK316 | BK PRECISION
AC/DC current clamp BK316, 100 A (DC), 100 A (AC), 600 V (DC), 600 V (AC), opening 12.45 mm, CAT II 600 V, CAT III 300 V
Order No.: 35K0059
EAN: 817050031607
MPN:
BK316
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.76 € *
Available: 1 pcs.
Clamp meter, BK316, BK PRECISION
The BK316 is the perfect Clamp Meter for many electronic applications. Because this meter was designed to measure smaller amounts of current it is ideal for quick non-intrusive current measurements. It also has the added functions of Peak Hold, Data Hold, and has a 4 digit display.
Features
- Auto power off
- Low battery indicator
- Overload protection
- Measures current between 5% to 100% full scale
- Measures resistance to 10K ohms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | No | |
| Pliers opening | 12.45 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (DC) | 100 A | |
| max. measured current value (AC) | 100 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 10 kΩ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |