CAL73 | BK PRECISION
Standard Acoustic Calibrator
Order No.: 35K0328
EAN: 817050670738
MPN:
CAL73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: On Request
Sound level calibrator, CAL73, BK PRECISION
The CAL73 sound level calibrator is used to calibrate sound level meters and other sound measurement equipment. You can calibrate 1 inch diameter microphones directly and 1/2 inch microphones using 1/2 inch adapter supplied with the calibrator.
Features
- Conforms to IEC 60942 (2003) Class 2, ANSI SI.40-1984
- 94 dB and 114 dB Sound calibrator at 1 kHz
- Accurate and simple to use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | calibrator | |
| measurement range | 30-130 dB | |
| Resolution | 0.1 dB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |