XLN8018-GL | BK PRECISION
Laboratory power supply, 0 bis 80 V, outputs: 1 (18 A), 0 to 18 A, 1440 W, 100-240 VAC, XLN8018-GL
NCNR (non cancelable / non returnable)
DC Power supply, XLN8018-GL, BK PRECISION
The compact 1U high 19 inch wide supply was designed to meet the needs of both system integrators and benchtop users. Fast average command processing times of less than 50 ms, combined with the flexibility of industry-standard GPIB, LAN, USB and RS485 interfaces makes this supply ideal for ATE applications.
Benchtop users will benefit from the built-in voltage and current meters displaying setting and output values concurrently, an intuitive user interface with full keypad and rotary knob as well as cost effective USB and RS485 interfaces that come standard with all models.
Features
- External analog programming interface
- Average command processing time
- Programmable voltage and current slew rate allow for "soft starting" of loads
- Internal memory stores up to 10 instrument settings
- Remote sense
- Front to rear airflow allows for efficient cooling in high rack density environments
- Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 80 V | |
| Output current | 18 A | |
| Range of Output Currence | 0 to 18 A | |
| Power | 1440 W | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 80 % | |
| Number of outputs | 1 | |
| Width | 420 mm | |
| Height | 43.6 mm | |
| Depth | 432 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |