MR160120 | BK PRECISION
Laboratory power supply, 0 bis 160 V, outputs: 1 (120 A), 0 to 120 A, 5000 W, 200-240 VAC, MR160120
NCNR (non cancelable / non returnable)
DC Power supply, MR160120, BK PRECISION
This high voltage multi-range DC power supply delivers up to 5 kW of clean output power in a compact 2U form factor. It is suited for both bench use and automated test system applications requiring a wide range of voltage and current. For benchtop applications, this product offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code.
Features
- Galvanically isolated analog control and monitoring interface
- Protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
- Adjustable voltage and current slope (rise and fall time)
- LED mode to minimize inrush current and protect LED panels
- Remote Sense to compensate for voltage drop
- Control up to 50 power supplies from one PC
- Soft panel software for remote control, test sequence generation, and data logging included
- cTUVus certification mark fulfills CSA and UL safety standards
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 160 V | |
| Output current | 120 A | |
| Range of Output Currence | 0 to 120 A | |
| Power | 5000 W | |
| Input voltage AC | 200-240 VAC | |
| efficiency | 85 % | |
| Number of outputs | 1 | |
| Width | 420 mm | |
| Height | 88 mm | |
| Depth | 532 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |