MDL4U001 | BK PRECISION
Electronic load, 2000 V, 480 A, 2400 W, MDL4U001
Order No.: 35K0171
EAN: 817050960037
MPN:
MDL4U001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,320.50 € *
Standard delivery time from the manufacturer is: On Request
DC Electronic Load Mainframe, MDL4U001, BK PRECISION
Programmable DC Electronic Load Mainframe 4U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 2000 V | |
| Range of Output Currence | 480 A | |
| Power | 2400 W | |
| Load resistance | 7.5 kΩ | |
| Width | 440 mm | |
| Height | 177.3 mm | |
| Depth | 549 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |