HVL80075 | BK PRECISION
Electronic load, 3000 W, 100-240 VAC, HVL80075
NCNR (non cancelable / non returnable)
DC Electronic Load, HVL80075, BK PRECISION
The HVL80075 DC electronic load supports a variety of dynamic loading conditions for evaluating DC-DC converters, batteries, battery chargers, photovoltaic arrays, and other high power DC sources. In addition to CC/CV/CR/CW operating modes, this product features continuous, pulse, and toggle transient operations to precisely switch between two load levels. Advanced list mode programming makes it easy to set up and execute complex load sequences from the front panel.
The HVL80075 is a comprehensive solution for electric vehicle (EV) batteries, on-board EV charger, and charging station test applications.
Features
- Continuous, pulse, and toggle transient operation
- Thermostatically-controlled fans for quiet operation
- Advanced list mode programming
- Adjustable loop response speed
- Overvoltage (OVP), overcurrent (OCP), overpower (OPP) protection, reverse voltage, and key lock function
- Short-circuit test
- Soft start function to prevent sudden voltage/ current spikes
- Oscillation protection
- Save/recall instrument settings to internal memory
- External analog control and monitoring
- USB, LAN, RS232, and GPIB interfaces standard
| Filter | Property | Value |
|---|---|---|
| Power | 3000 W | |
| Input voltage AC | 100-240 VAC | |
| Width | 428.4 mm | |
| Height | 133 mm | |
| Depth | 665 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |